93LC86CT-I/SN
![Фото 1/4 93LC86CT-I/SN](https://static.chipdip.ru/lib/173/DOC004173993.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/436/DOC004436280.jpg)
![](https://static.chipdip.ru/lib/431/DOC013431789.jpg)
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
102 руб.
от 12 шт. —
96.02 руб.
2 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
EEPROM, 16KBIT, 3MHZ, SPI, SOIC-8; Memory Size:16Kbit; EEPROM Memory Configuration:2K x 8bit / 1K x 16bit; Memory Interface Type:Serial SPI; Clock Frequency:3MHz; Memory Case Style:SOIC; No. of Pins:8Pins; Supply Voltage
Технические параметры
Access Time | 100 ns |
Brand | Microchip Technology |
Data Retention | 200 Years |
Factory Pack Quantity | 3300 |
Interface Type | Serial, 3-Wire, Microwire |
Manufacturer | Microchip |
Maximum Clock Frequency | 2 MHz |
Maximum Operating Current | 3 mA, 1 mA |
Maximum Operating Temperature | +85 C |
Memory Size | 16 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Current | 500 uA, 100 uA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 2 k x 8, 1 k x 16 |
Package / Case | SOIC-8 |
Packaging | Reel |
Product Category | EEPROM |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Automotive | No |
Chip Density (bit) | 16K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 100 |
Maximum Operating Frequency (MHz) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Access Time: | 100 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | 3-Wire, Microwire |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 3 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 16 kbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 500 uA, 100 uA |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organisation: | 2 k x 8/1 k x 16 |
Package/Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Programming Voltage: | 3.3 V, 5 V |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Техническая документация
Datasheet
pdf, 1136 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем