FT2232HQ-REEL, USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C
![Фото 1/3 FT2232HQ-REEL, USB Interface IC USB HS to Dual UART/ FIFO/SPI/JTAG/I2C](https://static.chipdip.ru/lib/338/DOC028338713.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/776/DOC021776022.jpg)
![](https://static.chipdip.ru/lib/490/DOC030490137.jpg)
51275 шт., срок 4-7 недель
1 520 руб.
от 10 шт. —
1 350 руб.
от 100 шт. —
1 180 руб.
от 250 шт. —
1 043.02 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Плати частями
от 380 руб. × 4 платежа
от 380 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\USB Interface IC
FTDI FT2232H / FT4232H Hi-Speed USB ICsThe FTDI FT2232H high-speed USB IC and FT4232H high-speed USB IC are USB 2.0 devices that operate at 480 Mbps. These FTDI ICs feature standard UART and FIFO modes but each IC also supports FTDI s bit-bang modes and contains two multi-protocol synchronous serial engines (MPSSEs) to allow communication using JTAG, I2C, and SPI protocols.
Технические параметры
Brand: | FTDI |
Data Rate: | 480 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | FTDI |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 70 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Package / Case: | QFN-64 |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Series: | FT2232H |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 1.98 V |
Supply Voltage - Min: | 1.62 V |
Tradename: | H-CHIP |
Type: | Bridge, USB to UART/FIFO |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C/UART |
Lead Shape | No Lead |
Maximum Data Rate (Mbps) | 480 |
Maximum Operating Frequency (MHz) | 12(Typ) |
Maximum Operating Supply Voltage (V) | 1.98|3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Process Technology | CMOS |
Protocols Supported | USB 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Type | USB to UART/FIFO |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Typical Supply Current (mA) | 70 |
USB Speed Type | High Speed |
USB Transceiver | Yes |
Data Rate | 12Mbps |
ESD Protection | Yes |
IC Type | Controller IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | QFN |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Width | 9mm |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.