206997-2601, Headers & Wire Housings CP 4.5 Plug HSG 6ckt BLUE

206997-2601, Headers & Wire Housings CP 4.5 Plug HSG 6ckt BLUE
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 600 шт.61.42 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007301573
Артикул: 206997-2601
Бренд: Molex

Описание

Connectors\Headers & Wire Housings

Glow-wire capable and halogen free CP-4.5 wire-to-wire connectors combine superb locking with fool-proof keyed, color-coded and polarized mating for reduced inventory and operational costs in consumer, industrial and power applications. Wide spectrum of housing colours allows quick identification of mating combinations for assembly and repair purposes. Positive inertia lock delivers an audible mating click, latch protection and secure terminal and mating retention.

• 206997 series CP-4.5 plug housing, 4.50mm pitch
• Integral beam supports both ends of the connector housing to prevent wire-snagging
• Polarization keys on housing ribs prevent mis-mating, which can cause electrical shorting
• Glow-wire capable, meets global safety standards
• Voltage (maximum) of 600V AC(RMS)/DC, current (maximum) of 2.0 to 10.0A
• Durability (maximum) of 30 cycles
• Nylon (UL94V-0, G/W) housing, nylon (UL94V-0, G/W) retainer
• Operating temperature range from -40 to +120°C
• Halogen free, conforms to environmental considerations

Технические параметры

Количество Положений 6вывод(-ов)
Линейка Продукции CP-4.5 206997
Тип Электрического Разъема Штекер
Шаг Контактов 4.5мм

Техническая документация

Datasheet 206997-2601
pdf, 35 КБ
Чертеж
pdf, 482 КБ