284040-4, Pluggable Terminal Blocks PLUG 4P VERT 5mm

284040-4, Pluggable Terminal Blocks PLUG 4P VERT 5mm
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 10 шт.920 руб.
от 25 шт.857 руб.
от 100 шт.718.97 руб.
1 шт. на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
Номенклатурный номер: 8007301710
Артикул: 284040-4
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 270В° Free Hanging (In-Line)

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Color Green
Contact Material Phosphor Bronze
Contact Mating Finish Tin
Current - UL 15A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Retention Latches (Non-Wire Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.8000
Insulation Height 0.984"" (25.00mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 4
Operating Temperature -40В°C ~ 110В°C
Package Bulk
Pitch 0.197"" (5.00mm)
Plug Wire Entry 270В°
Positions Per Level 4
RoHS Status RoHS Compliant
Screw Size M3
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.79 Nm (7.0 Lb-In)
Type Plug, Female Sockets
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mmВІ 0.05-3mmВІ
Wire Strip Length 6-7.5mm