ADM1485ARZ-REEL7, , микросхема интерфейсов , корпус SOIC8
![Фото 1/10 ADM1485ARZ-REEL7, , микросхема интерфейсов , корпус SOIC8](https://static.chipdip.ru/lib/395/DOC009395260.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304626.jpg)
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120740.jpg)
![](https://static.chipdip.ru/lib/728/DOC017728393.jpg)
![](https://static.chipdip.ru/lib/082/DOC035082936.jpg)
![](https://static.chipdip.ru/lib/083/DOC035083285.jpg)
![](https://static.chipdip.ru/lib/748/DOC043748618.jpg)
![](https://static.chipdip.ru/lib/096/DOC045096763.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
72 руб.
Кратность заказа 20 шт.
от 100 шт. —
63 руб.
от 200 шт. —
59 руб.
20 шт.
на сумму 1 440 руб.
Плати частями
от 360 руб. × 4 платежа
от 360 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги20
Описание
МИКРОСХЕМЫ\Микросхемы интерфейсов
Interface & Isolation ADI SLP
Технические параметры
Корпус | SOIC-8 |
MSL(Уровень чувствительности к влажности) | 1 |
Диапазон рабочих температур | -40…+85 °С |
Интерфейс | RS-422/RS-485 IC |
Количество | выходных линий-RS-422-10; RS-485-32 |
Напряжение питания | 5 В |
Потребляемый ток | 2.2 мА |
Скорость передачи данных | 30 Mбит/c |
Способ монтажа | поверхностный(SMT) |
Тип | Приемопередатчик высокоскоростной серии ADM1485(полудуплекс) |
Транспортная упаковка: размер/кол-во | 69*50*55/3000 |
Упаковка | REEL, 1000 шт. |
Automotive | No |
Data Rate | 30Mbps |
Data Transmission Topology | Multipoint |
Driving Mode | 3-State |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA-422|EIA-485|RS-422|RS-485 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 2.2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 RS-422|32 RS-485 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 10 RS-422|32 RS-485 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Process Technology | Bipolar |
Receiver Communication Type | RS-422|RS-485 |
Receiver Signal Type | Differential |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-422|RS-485 |
Transmitter Signal Type | Differential |
Typical Single Supply Voltage (V) | 5 |
Brand | Analog Devices |
Factory Pack Quantity | 2500 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number Of Drivers | 1 Driver |
Number Of I/Os | 1 |
Number Of Input Lines | 10 at RS-422, 32 at RS-485 |
Number Of Output Lines | 1 |
Operating Supply Current | 2.2 mA |
Operating Supply Voltage | 5 V |
Output Type | 3-State |
Package / Case | SOIC-8 |
Product | RS-422/RS-485 Receivers |
Product Category | RS-422/RS-485 Interface IC |
Product Type | RS-422/RS-485 Interface IC |
Series | ADM1485 |
Shutdown | No Shutdown |
Subcategory | Interface ICs |
Brand: | Analog Devices |
Data Rate: | 30 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 10 at RS-422, 32 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2.2 mA |
Operating Supply Voltage: | 5 V |
Output Type: | 3-State |
Package / Case: | SOIC-8 |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Product: | RS-422/RS-485 Receivers |
Series: | ADM1485 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Duplex: | Half Duplex |
Packaging: | Tube |
Case/Package | SOIC |
Logic Function | Receiver, Transceiver |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 5.25 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 4.75 V |
Mount | Surface Mount |
Nominal Supply Current | 2.2 mA |
Number of Pins | 8 |
Receiver Hysteresis | 70 mV |
Simplex/Duplex | Half Duplex |
Вес, г | 0.26 |
Техническая документация
ADM1485 Data Sheet 6.5
pdf, 144 КБ
Datasheet
pdf, 302 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 309 КБ
Datasheet
pdf, 302 КБ
Документация
pdf, 395 КБ
Документация
pdf, 351 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем