42820-6214, Headers & Wire Housings MF Sr RA Hdr Assy 062 6ckt Lubed

42820-6214, Headers & Wire Housings MF Sr RA Hdr Assy 062 6ckt Lubed
Изображения служат только для ознакомления,
см. техническую документацию
2 690 руб.
от 10 шт.2 310 руб.
от 25 шт.2 150 руб.
от 100 шт.1 809.68 руб.
1 шт. на сумму 2 690 руб.
Плати частями
от 674 руб. × 4 платежа
Номенклатурный номер: 8007322991
Артикул: 42820-6214
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Sr.™ Connectors
Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More

Технические параметры

Application: Power, Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Silver
Current Rating: 50 A
Factory Pack Quantity: Factory Pack Quantity: 160
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 4282062140428206214
Pitch: 10 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Headers
Series: 42820
Subcategory: Headers и Wire Housings
Termination Style: Solder Pin
Tradename: Mini-Fit Sr.
Type: Shrouded
Voltage Rating: 600 V
Вес, г 18.3

Техническая документация

Datasheet
pdf, 39 КБ