MLF2012A2R2KT000, RF Inductors - SMD 2.2 UH 10%

Фото 1/2 MLF2012A2R2KT000, RF Inductors - SMD 2.2 UH 10%
Изображения служат только для ознакомления,
см. техническую документацию
71154 шт., срок 5-7 недель
47 руб.
от 10 шт.33 руб.
от 100 шт.24 руб.
от 1000 шт.17.34 руб.
1 шт. на сумму 47 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007323282
Артикул: MLF2012A2R2KT000
Бренд: TDK (TDK-Lambda)

Описание

RF & Wireless\RF Inductors\RF Inductors - SMD
Automotive Inductors
TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Технические параметры

Application: Commercial
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 4000
Inductance: 2.2 uH
Manufacturer: TDK
Maximum DC Current: 50 mA
Maximum DC Resistance: 500 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0805(2012 metric)
Part # Aliases: MLF2012A2R2K
Product Category: RF Inductors-SMD
Product Type: RF Inductors-Leaded
Product: RF Inductors
Q Minimum: 45
Self Resonant Frequency: 120 MHz
Series: MLF
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 10 MHz
Tolerance: 10%
Type: Multilayer
Brand TDK
Core Material Ferrite
Factory Pack Quantity 4000
Height 0.85 mm
Inductance 2.2 uH
Length 2 mm
Manufacturer TDK
Maximum DC Current 50 mA
Maximum DC Resistance 220 mOhms
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+125 C
Package / Case 0805(2012 metric)
Packaging Reel
Product Inductors
Product Category Fixed Inductors
Q Minimum 45
RoHS Details
Self Resonant Frequency 120 MHz
Series MLF2012
Shielding Shielded
Termination Style SMD/SMT
Test Frequency 10 MHz
Tolerance 10%
Type Multilayer Ferrite
Width 1.25 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 304 КБ
Документация
pdf, 180 КБ
MLF2012
pdf, 172 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.