BAS16TWQ-13R-F

110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.76 руб.
от 100 шт.35 руб.
от 500 шт.27.52 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007323739
Бренд: DIODES INC.

Описание

Rectifier Diode Small Signal Switching 75V 0.3A 4ns Automotive AEC-Q101 6-Pin SOT-363 T/R

Технические параметры

Brand Diodes Incorporated
Configuration Triple Parallel
Factory Pack Quantity 10000
If - Forward Current 300 mA
Ir - Reverse Current 1 uA
Manufacturer Diodes Incorporated
Max Surge Current 2 A
Maximum Diode Capacitance 2 pF
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+150 C
Package / Case SOT-363-6
Packaging Reel
Pd - Power Dissipation 200 mW
Peak Reverse Voltage 100 V
Product Switching Diodes
Product Category Diodes-General Purpose, Power, Switching
Recovery Time 4 ns
RoHS Details
Series BAS16
Unit Weight 0.000265 oz
Vf - Forward Voltage 1.25 V
Brand: Diodes Incorporated
Configuration: Triple
Factory Pack Quantity: 10000
If - Forward Current: 300 mA
Ir - Reverse Current: 1 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Diode Capacitance: 2 pF
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 4 ns
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Package/Case: SOT-363-6
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов