LFXTAL003102BULK

Фото 1/2 LFXTAL003102BULK
Изображения служат только для ознакомления,
см. техническую документацию
558 шт. со склада г.Москва, срок 4-7 дней
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.127 руб.
от 100 шт.107.63 руб.
2 шт. на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007324108

Описание

Электроэлемент
Crystal 4.433619MHz В±30ppm (Tol) В±50ppm (Stability) 20pF FUND 130Ohm 2-Pin HC-49/4H Thru-Hole Bulk

Технические параметры

Brand IQD
Drive Level 500 uW
ESR 130 Ohms
Factory Pack Quantity 100
Frequency 4.433619 MHz
Frequency Stability 50 PPM
Height 4.1 mm
Lead Spacing 4.88 mm
Length 11.05 mm
Load Capacitance 20 pF
Manufacturer IQD Frequency Products
Mounting Style Through Hole
Operating Temperature Range -10 C to+60 C
Package / Case HC-49-4H-2
Packaging Bulk
Product Category Crystals
RoHS Details
Series HC49/4H
Termination Style Radial
Tolerance 30 PPM
Type Quartz Crystal
Width 4.7 mm
California Prop 65 Warning Information
ECCN EAR99
ESR (Equivalent Series Resistance) 130 Ohms
Frequency Tolerance В±30ppm
Height - Seated (Max) 0.161"" (4.10mm)
HTSUS 8541.60.0030
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Operating Mode Fundamental
Operating Temperature -10В°C ~ 60В°C
Package Bulk
RoHS Status ROHS3 Compliant
Size / Dimension 0.435"" L x 0.183"" W (11.05mm x 4.65mm)
Video File WEbinar Powered by Digi-Key: Crystals and Oscillat
Brand: IQD
Drive Level: 500 uW
ESR: 130 Ohms
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Stability: 50 PPM
Frequency: 4.433619 MHz
Lead Spacing: 4.88 mm
Load Capacitance: 20 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -10 C
Mounting Style: Through Hole
Package / Case: HC-49-4H
Packaging: Bulk
Product Category: Crystals
Product Type: Crystals
Product: Crystals
Series: HC49/4H
Subcategory: Crystals
Termination Style: Radial
Tolerance: 30 PPM
Type: Quartz Crystal
Вес, г 0.6617

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.