AP7311-WG-7, IC REG LIN POS ADJ 150MA SOT25

Фото 1/3 AP7311-WG-7, IC REG LIN POS ADJ 150MA SOT25
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.26 руб.
от 100 шт.23 руб.
от 500 шт.20.91 руб.
7 шт. на сумму 203 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007325401
Артикул: AP7311-WG-7
Бренд: DIODES INC.

Описание

Semiconductors\Integrated Circuits - ICs\Power Management ICs\Voltage Regulators & Voltage Controllers
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Brand Diodes Incorporated
Dropout Voltage 300 mV
Dropout Voltage - Max 150 mV
Factory Pack Quantity 3000
Input Voltage MAX 6 V
Input Voltage MIN 2 V
Line Regulation 0.01 V
Load Regulation 0.6%
Manufacturer Diodes Incorporated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Output Current 150 mA
Output Voltage 5 V
Package / Case SOT-25-5
Packaging Cut Tape or Reel
Pd - Power Dissipation 640 mW
Product Category LDO Voltage Regulators
Product Type LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 65 dB
Reference Voltage 0.4 V
Series AP7311
Subcategory PMIC-Power Management ICs
Accuracy ±2%
Maximum Input Voltage 6 V
Maximum Output Current 150mA
Minimum Input Voltage 2 V
Mounting Type Surface Mount
Number of Outputs 1
Output Type Adjustable
Package Type SOT-25
Pin Count 5
Polarity Positive
Quiescent Current 85µA
Regulator Type Linear Voltage
Width 1.7mm
Brand: Diodes Incorporated
Dropout Voltage - Max: 150 mV
Dropout Voltage: 300 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2 V
Line Regulation: 0.01 V
Load Regulation: 0.6%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 150 mA
Output Type: Adjustable
Output Voltage: 800 mV to 5 V
Package / Case: SOT-25-5
Pd - Power Dissipation: 640 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 65 dB
Quiescent Current: 65 uA
Reference Voltage: 400 mV
Series: AP7311
Subcategory: PMIC-Power Management ICs
Вес, г 0.001

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем