MLF2012DR68KTD25
![MLF2012DR68KTD25](https://static.chipdip.ru/lib/936/DOC017936428.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5454 шт., срок 6-8 недель
70 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
56 руб.
от 25 шт. —
52 руб.
от 50 шт. —
43.09 руб.
3 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
MLF Fixed Inductors
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
TDK MLF Fixed Inductors are developed to be smaller and thinner, but with more advanced functions. TDK MLF Fixed Inductors are magnetically shielded, making high-density mounting possible. These inductors do not contain lead and are compatible with lead-free soldering. MLF inductors offer a wide inductance range and highly reliable monolithic structure with multilayer integration.
Технические параметры
Application: | Commercial |
Brand: | TDK |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Core Material: | Ferrite |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 680 nH |
Manufacturer: | TDK |
Maximum DC Current: | 150 mA |
Maximum DC Resistance: | 600 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package / Case: | 0805(2012 metric) |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 25 |
Qualification: | AEC-Q200 |
Self Resonant Frequency: | 190 MHz |
Series: | MLF |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 25 MHz |
Tolerance: | 10% |
Type: | Multilayer |
Техническая документация
Datasheet
pdf, 305 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.