SBRT20M60SP5-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 10 шт. —
200 руб.
от 100 шт. —
146 руб.
от 500 шт. —
111.47 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Discrete Semiconductor Products\Diodes - Rectifiers - Single
Diode Super Barrier 60V 20A Surface Mount PowerDIв„ў 5
Технические параметры
Base Product Number | SBRT20 -> |
Current - Average Rectified (Io) | 20A |
Current - Reverse Leakage @ Vr | 180ВµA @ 60V |
Diode Type | Super Barrier |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | PowerDIв„ў 5 |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | TrenchSBR -> |
Speed | Fast Recovery = 200mA (Io) |
Supplier Device Package | PowerDIв„ў 5 |
Voltage - DC Reverse (Vr) (Max) | 60V |
Voltage - Forward (Vf) (Max) @ If | 570mV @ 20A |
If - Forward Current | 20A |
Peak Reverse Voltage | 60V |
Vf - Forward Voltage | 570mV @ 20A |
Automotive | No |
Configuration | Single Dual Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Continuous Forward Current (A) | 20 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 0.57 |
Peak Non-Repetitive Surge Current (A) | 320 |
Peak Reverse Current (uA) | 180 |
Peak Reverse Repetitive Voltage (V) | 60 |
Pin Count | 3 |
PPAP | No |
Supplier Package | PowerDI 5 |
Tab | Tab |
Type | Super Barrier Rectifier |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Continuous Forward Current | 20A |
Maximum Forward Voltage Drop | 570mV |
Number of Elements per Chip | 1 |
Package Type | PowerDI 5 |
Peak Non-Repetitive Forward Surge Current | 320A |
Peak Reverse Repetitive Voltage | 60V |
Rectifier Type | Avalanche |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов