ADS1259QPWRQ1
![ADS1259QPWRQ1](https://static.chipdip.ru/lib/238/DOC025238909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 210 руб.
от 2 шт. —
4 010 руб.
1 шт.
на сумму 4 210 руб.
Плати частями
от 1 054 руб. × 4 платежа
от 1 054 руб. × 4 платежа
Описание
Электроэлемент
20-TSSOP (0.173 4.40mm Width) ADS1259 ACTIVE (Last Updated: 5days ago) PGA analog digital converter 1mm 5mA 14ksps 13mW
Технические параметры
Architecture | Delta-Sigma |
Differential Input | Yes |
Digital Supply Support | YES |
Dual Supply Voltage (Typ) | '±2.5(V) |
Full Scale Error | '±0.5%FSR |
Input Polarity | Bipolar |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | '±10PPM(LSB) |
Interface Type | Serial(SPI) |
Mounting | Surface Mount |
No Missing Codes | 24 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Power Dissipation | 28(W) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rated Input Volt | '±2.5V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 24Bit |
Sample and Hold | NO |
Sample Rate | 14.4KSPS(KSPS) |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5(V) |
Single-Ended Input | NO |
Analog Supply Voltage: | 5 V |
Architecture: | Sigma-Delta |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.25 V |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Features: | 50/60 Hz Rejection, Oscillator |
INL - Integral Nonlinearity: | 0.001%FSR |
Input Type: | Differential/Single-Ended |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 4.75 V to 5.25 V |
Package / Case: | TSSOP-20 |
Power Consumption: | 13 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | External, Internal |
Reference Voltage: | 4.75 V |
Resolution: | 24 bit |
Sampling Rate: | 14.4 kS/s |
Series: | ADS1259-Q1 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.25 V |
Техническая документация
Чертеж
pdf, 206 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем