NSR01L30NXT5G

Фото 1/3 NSR01L30NXT5G
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.73 руб.
от 10 шт.54 руб.
от 100 шт.36.42 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007334466

Описание

Электроэлемент
DIODE, SCHOTTKY, 100MA, 30V, 0201; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):100mA; Forward Voltage VF Max:530mV; Forward Surge Current Ifsm Max:4A; Operating Temperature Max:150°C; Diode Case Style:0201; No. of Pins:2Pins; Product Range:NSR01 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Diode Type:Schottky

Технические параметры

Avg. Forward Curr (Max) 0.1
Configuration Single
Maximum Forward Current 100(mA)
Mounting Surface Mount
Operating Temp Range -40C to 150C
Operating Temperature Classification Automotive
Package Type DSN
Packaging Tape and Reel
Peak Forward Voltage 0.53(V)
Peak Non-Repetitive Surge Current 4(A)
Peak Rep Rev Volt 30(V)
Peak Reverse Current 3(uA)
Pin Count 2
Rad Hardened No
Rectifier Type Schottky Diode
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Type Schottky Diode
Maximum DC Reverse Voltage (V) 30
Maximum Continuous Forward Current (A) 0.1
Peak Non-Repetitive Surge Current (A) 4
Peak Forward Voltage (V) 0.53
Peak Reverse Current (uA) 3
Maximum Power Dissipation (mW) 735
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 150
Automotive No
Supplier Package DSN
Military No
Package Height 0.29(Max)
Package Length 0.6
Package Width 0.3
PCB changed 2
Brand ON Semiconductor
Factory Pack Quantity 5000
If - Forward Current 100 mA
Ifsm - Forward Surge Current 4 A
Ir - Reverse Current 3 uA
Manufacturer ON Semiconductor
Mounting Style SMD/SMT
Package / Case 0201 (0603 metric)
Product Schottky Diodes
Product Category Schottky Diodes & Rectifiers
Product Type Schottky Diodes & Rectifiers
Series NSR01L30NXT5G
Subcategory Diodes & Rectifiers
Technology Si
Termination Style SMD/SMT
Unit Weight 0.000004 oz
Vf - Forward Voltage 0.53 V
Vrrm - Repetitive Reverse Voltage 30 V
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 100mA
Maximum Forward Voltage Drop -400mV
Mounting Type Surface Mount
Number of Elements per Chip 1
Peak Non-Repetitive Forward Surge Current 4A
Peak Reverse Repetitive Voltage 30V
Вес, г 0.091

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов