INA133UA

Фото 1/4 INA133UA
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 2 шт.600 руб.
от 5 шт.520 руб.
от 10 шт.482.50 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги5
Номенклатурный номер: 8007334538
Бренд: Texas Instruments

Описание

Категория продукта
IC, AMP DIFF HIGH SPEED, SOIC8, 133; No. of Amplifiers:1Amplifiers; Input Offset Voltage:900µV; Gain dB Max:1dB; Bandwidth:1.5MHz; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Amplifier Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Range:± 2.25V to ± 18V; Slew Rate:5V/µs; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 2.25V to ± 18V; Amplifier Type:High Speed; Base Number:133; Input Offset Voltage Max:450µV; Operating Temperature Range:-55°C to +125°C; Operational Amplifier Features:High Speed; Supply Current:950µA; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:Surface Mount Device

Технические параметры

3 dB Bandwidth 1500 kHz
Amplifier Type Differential
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 80 dB
Dual Supply Voltage +/-15 V
Factory Pack Quantity 75
Gain Error 0.05%
Gain V/V 1 V/V
Input Voltage Range - Max Positive Rail x 2-3 V
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.25 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 950 uA
Operating Supply Voltage 5 V to 36 V
Package / Case SOIC-8
Packaging Tube
Product Differential Amplifiers
Product Category Differential Amplifiers
RoHS Details
Series INA133
SR - Slew Rate 4.5 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 5 V
Unit Weight 0.019048 oz
Vcm - Common Mode Voltage +/-27 V
Vos - Input Offset Voltage 450 uV
Maximum Input Offset Voltage 1.5mV
Maximum Input Resistance 0.05MΩ
Maximum Voltage Gain 0dB
Minimum CMRR 74dB
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±15V
Typical Single Supply Voltage 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Width 3.91mm
3 dB Bandwidth: 1500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 74 dB
Dual Supply Voltage: +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 75
Gain Error: 0.05%
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 1.5 MHz
Input Voltage Range - Max: Positive Rail x 2-3 V
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 950 uA
Operating Supply Voltage: 5 V to 36 V
Output Current per Channel: 32 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
Series: INA133
SR - Slew Rate: 5 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Vcm - Common Mode Voltage: -27 V
Vos - Input Offset Voltage: 150 uV
Вес, г 0.152

Техническая документация

Datasheet
pdf, 1680 КБ
Документация
pdf, 805 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем