DF62-EP2428PCFA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 шт. со склада г.Москва, срок 5-8 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
71 руб.
от 10 шт. —
55 руб.
от 100 шт. —
43.75 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Электроэлемент
CONTACT, PIN, 28-24AWG, CRIMP; Product Range:DF62 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Gold Plated Contacts; For Use With:Hirose DF62 Series 2.2mm Wire-to-Wire Connectors; Wire Size AWG Min:28AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Application | Wire-to-Wire |
Brand | Hirose Connector |
Contact Gender | Pin(Male) |
Contact Material | Phosphorous Bronze |
Contact Plating | Gold |
Contact Type | - |
Current Rating | 2 A |
Factory Pack Quantity | 15000 |
Housing Gender | - |
Housing Material | - |
Insulation Resistance | 1000 MOhms |
Latching Type | - |
Manufacturer | Hirose Electric |
Mating Post Length | - |
Mounting Angle | - |
Mounting Style | - |
Number of Positions | - |
Number of Rows | - |
Packaging | Reel |
Pitch | - |
Product | Contacts |
Product Category | Headers Wire Housings |
RoHS | Details |
Row Spacing | - |
Series | DF62 |
Termination Post Length | - |
Termination Style | Crimp |
Voltage Rating | 250 V |
Wire Gauge | 28-24 |
Application: | Wire-to-Wire |
Brand: | Hirose Connector |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphorous Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 15000 |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Hirose Electric |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -35 C |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 544-0501-1-00 |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Contacts |
Series: | DF62 |
Subcategory: | Headers и Wire Housings |
Termination Style: | Crimp |
Voltage Rating: | 250 V |
Wire Gauge: | 28 AWG to 24 AWG |
For Use With | DF62B and DF62P Connector Housings |
Gender | Male |
Maximum Contact Resistance | 30mΩ |
Maximum Current | 2A |
Maximum Operating Temperature | +105°C |
Maximum Wire Size AWG | 24AWG |
Maximum Wire Size mm² | 0.2mm² |
Minimum Operating Temperature | -35°C |
Minimum Wire Size AWG | 28AWG |
Termination Method | Crimp |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.