70543-0036, Headers & Wire Housings VERTICAL HDR 2 PIN SINGLE ROW TIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 10 шт. —
240 руб.
от 72 шт. —
206 руб.
от 504 шт. —
152.49 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Mates with 70600G and 70600N Series connectors typical stock numbers 679-5928 and 670-3963 respectively
Технические параметры
Application: | Signal, Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Part # Aliases: | 0705430036 |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Headers |
Series: | 70543 |
Subcategory: | Headers и Wire Housings |
Termination Post Length: | 3.3 mm |
Termination Style: | Solder Pin |
Tradename: | SL |
Type: | Shrouded |
Voltage Rating: | 250 V |
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | SL |
Shrouded/Unshrouded | Shrouded |
Termination Method | Solder |
Series Number | 70543 |
Voltage Rating | 250 V |
Вес, г | 0.51 |