ESL108M035AK5AA, Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial

ESL108M035AK5AA, Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.170 руб.
от 100 шт.123 руб.
от 500 шт.90.73 руб.
1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007344162
Артикул: ESL108M035AK5AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ESL Series Capacitors

KEMET Electronics ESL Series Capacitors are single-ended aluminum electrolytic capacitors designed for high reliability. The ESL series provides a long life of up to 10.000 hours and an operating temperature of up to +105°C. The devices feature a safety vent on the capacitor base. KEMET Electronics ESL Series Capacitors are ideally suited for use in LED drive sources.

Технические параметры

Номинальная емкость 1000
Единица измерения мкф
Brand: KEMET
Capacitance: 1000 uF
Diameter: 12.5 mm
Dissipation Factor DF: 12%
ESR: 24 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Spacing: 5 mm
Lead Style: Straight
Leakage Current: 350 uA
Life: 10000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Reliability Electrolytic Capacitors
Ripple Current: 2490 mA
Series: ESL
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Single Ended Aluminium Electrolytic Capacitor
Voltage Rating DC: 35 VDC
Вес, г 4

Техническая документация

Datasheet
pdf, 4528 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»