SSB11V-R17043, Common Mode Chokes / Filters 250V 1.7A 4.3mH

SSB11V-R17043, Common Mode Chokes / Filters 250V 1.7A 4.3mH
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.311 руб.
от 600 шт.247.92 руб.
1 шт. на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007344309
Артикул: SSB11V-R17043
Бренд: Kemet Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Smart Meter Solutions
KEMET Electronics Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

Технические параметры

Brand: KEMET
Diameter: 22 mm
Factory Pack Quantity: Factory Pack Quantity: 600
Filter Type: Common mode
Inductance: 4.3 mH
Manufacturer: KEMET
Maximum DC Current: 1.7 A
Maximum DC Resistance: 180 mOhms
Maximum Operating Temperature: +130 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: Tray
Packaging: Tray
Part # Aliases: UALB11VR170430
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: AC Line Filters
Series: SSB11V-R
Subcategory: Inductors, Chokes & Coils
Termination Style: Through Hole
Test Frequency: 1 kHz
Type: Standard Common Mode Filters
Вес, г 11

Техническая документация

Datasheet SSB11V-R13090
pdf, 375 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»