ECA-2WM010, Aluminum Electrolytic Capacitors - Radial Leaded 1.0UF 450V ALUM LYTIC RADIAL
![Фото 1/2 ECA-2WM010, Aluminum Electrolytic Capacitors - Radial Leaded 1.0UF 450V ALUM LYTIC RADIAL](https://static.chipdip.ru/lib/560/DOC009560515.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC031162063.jpg)
2770 шт., срок 5-7 недель
130 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
ECA-M Aluminum Electrolytic CapacitorsPanasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85 C for 2000 hours. Category temperature ranges from -40 C to 85°C have a rated W.V. Range from 6.3V DC to 100V DC and for -25 C to 85 C has a rated W.V. Range from 160V DC to 450V DC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.
Технические параметры
Номинальная емкость | 1 | |
Единица измерения | мкф | |
Brand: | Panasonic | |
Capacitance - nF: | 1000 nF | |
Capacitance: | 1 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.2 | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
Lead Spacing: | 3.5 mm | |
Lead Style: | Straight | |
Life: | 2000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -25 C | |
Package / Case: | Radial, Can | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 37 mA | |
Series: | M | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Type: | Radial Lead Type | |
Voltage Rating DC: | 450 VDC | |
Capacitance | 1µF | |
Diameter | 8mm | |
Lead Pitch | 3.5mm | |
Lifetime | 2000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Mounting Type | Radial, Through Hole | |
Polarised | Polar | |
Ripple Current | 37mA | |
Series | M-A | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 450V dc |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.