LM319N
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
340 руб.
1 шт.
на сумму 340 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Comparator Dual В±15V/30V 14-Pin PDIP W Rail - Rail/Tube (Alt: LM319N)
Технические параметры
Brand | ON Semiconductor/Fairchild |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
Factory Pack Quantity | 25 |
GBP - Gain Bandwidth Product | - |
Height | 3.56 mm(Max) |
Ib - Input Bias Current | 1 uA |
Ios - Input Offset Current | 200 nA |
Length | 19.56 mm(Max) |
Manufacturer | ON Semiconductor |
Maximum Dual Supply Voltage | +/-15 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | Through Hole |
Number of Channels | 2 Channel |
Operating Supply Current | 12.5 mA |
Operating Supply Voltage | 36 V |
Output Current per Channel | 25 mA |
Output Type | Open Collector |
Package / Case | DIP-14 |
Packaging | Tube |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Analog Comparators |
Product Category | Analog Comparators |
Reference Voltage | No |
Response Time | 80 ns |
RoHS | Details |
Series | LM319 |
Shutdown | No Shutdown |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | +/-15 V |
Technology | Bipolar |
Type | High Speed Comparator |
Unit Weight | 0.057144 oz |
Vcm - Common Mode Voltage | Negative Rail 1 V to Positive Rail 3 V |
Voltage Gain dB | 92.04 dB |
Vos - Input Offset Voltage | 8 mV |
Width | 6.6 mm(Max) |
Вес, г | 1.92 |
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем