ALS33A152KJA450, Aluminum Electrolytic Capacitors - Screw Terminal 450volts 1500uF 20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 930 руб.
от 10 шт. —
7 270 руб.
от 24 шт. —
6 330 руб.
от 48 шт. —
5 705.38 руб.
1 шт.
на сумму 8 930 руб.
Плати частями
от 2 234 руб. × 4 платежа
от 2 234 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Screw Terminal
Power Conversion ComponentsYAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Номинальная емкость | 1500 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 1500 uF | |
Diameter: | 50.8 mm | |
ESR: | 75 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 24 | |
Lead Spacing: | 22.2 mm | |
Leakage Current: | 4.05 mA | |
Life: | 18000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | A432LN152M450A | |
Product Category: | Aluminum Electrolytic Capacitors-Screw Terminal | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Ripple Current: | 8.1 A | |
Series: | ALS33 | |
Subcategory: | Capacitors | |
Termination Style: | Screw | |
Tolerance: | 20% | |
Type: | Screw Terminal Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 450 VDC | |
Вес, г | 340 |
Техническая документация
Datasheet
pdf, 521 КБ