DS2431Q+T&R, EEPROM 1024-Bit 1-Wire EEPROM

DS2431Q+T&R, EEPROM 1024-Bit 1-Wire EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.570 руб.
от 100 шт.436 руб.
от 500 шт.396.71 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007350562
Артикул: DS2431Q+T&R
Бренд: Analog Devices

Описание

Semiconductors\Memory ICs\EEPROM
DS2431 1024-Bit 1-Wire® EEPROM
Analog Devices DS2431 1024-Bit 1-Wire® EEPROM Chip is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. The four memory pages of the DS2431 can be individually write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0 state. The DS2431 communicates over the single-conductor 1-Wire bus. The communication follows the standard 1-Wire protocol. Each DS2431 device has its own unalterable and unique 64-bit ROM registration number factory lasered into the chip. The registration number addresses the device in a multidrop, 1-Wire net environment. These devices are designed for various applications, including accessory / PCB identification, medical sensor calibration data storage, and analog sensor calibration.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Retention: 40 Year
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Size: 1 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Organization: 256x4
Package / Case: TDFN-6
Part # Aliases: DS2431Q 90-2431Q+TRL
Product Category: EEPROM
Product Type: EEPROM
Series: DS2431Q
Subcategory: Memory & Data Storage
Supply Current - Max: 0.8 mA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.8 V
Вес, г 0.05

Техническая документация

Datasheet
pdf, 900 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем