EEU-FR1C102LB, Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS 5.0mm
![Фото 1/2 EEU-FR1C102LB, Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS 5.0mm](https://static.chipdip.ru/lib/068/DOC010068402.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/114/DOC023114631.jpg)
2624 шт., срок 5-7 недель
210 руб.
1 шт.
на сумму 210 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Radial Leaded
EEU-FR Series 10.000 Hour Aluminum CapacitorsPanasonic EEU-FR Series Aluminum Capacitors achieves an endurance of up to 10.000 hours at 105°C - a 100% increase over previous generations. In addition, the series offers improved capacitance by up to 30% (22 to 8200µF) and ultra-low ESR - down to just 12mΩ (20°C/1000kHz). Panasonic's EEU-FR Series 10.000 Hour Radial Aluminum Capacitors operate between 6.3V DC and 50V DC and are ideal for switching mode power supplies, LCD backlighting, LED systems, and products with long lifetime requirements.
Технические параметры
Номинальная емкость | 1000 | |
Единица измерения | мкф | |
Brand: | Panasonic | |
Capacitance: | 1000 uF | |
Diameter: | 8 mm | |
Dissipation Factor DF: | 0.18 | |
ESR: | 30 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Lead Spacing: | 5 mm | |
Lead Style: | Straight | |
Life: | 9000 Hour | |
Manufacturer: | Panasonic | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | Low ESR Electrolytic Capacitors | |
Ripple Current: | 1.56 A | |
Series: | FR | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 20% | |
Voltage Rating DC: | 16 VDC | |
Capacitance | 1000µF | |
Diameter | 8mm | |
Lead Pitch | 5mm | |
Maximum Operating Temperature | +105°C | |
Mounting Type | Radial, Through Hole | |
Polarised | Polar | |
Series | FR | |
Technology | Aluminium Electrolytic | |
Tolerance | ±20% | |
Voltage | 16V dc | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.