L4008D6RP, Triacs 400V 8A Sensing 5-5-5-10mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6341 шт., срок 6-8 недель
450 руб.
от 10 шт. —
360 руб.
от 100 шт. —
292 руб.
от 250 шт. —
253.95 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Circuit Protection\Thyristors\Triacs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Maximum Rate of Rise of Off-State Voltage (V/us) | 30(Typ) |
Maximum Rate of Rise of On-State Current (A/us) | 70 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Gate Trigger Current (mA) | 10 |
Surge Current Rating (A) | 85 |
Maximum Holding Current (mA) | 10 |
Repetitive Peak Reverse Voltage (V) | 400 |
Peak On-State Voltage (V) | 1.6@11.3A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Repetitive Peak Off-State Current (mA) | 0.01 |
AC Switch | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 110 |
Packaging | Tape and Reel |
Automotive | No |
Supplier Package | DPAK |
Standard Package Name | TO-252 |
Pin Count | 3 |
Military | No |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Length | 6.63(Max) |
Package Width | 6.2(Max) |
PCB changed | 2 |
Tab | Tab |
Lead Shape | Gull-wing |
Maximum Gate Trigger Current | 5 mA, 10 mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 10mA |
Maximum Operating Temperature | +110 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | DPAK(TO-252) |
Peak On-State Voltage | 1.6V |
Rated Average On-State Current | 8A |
Repetitive Peak Forward Blocking Voltage | 400V |
Repetitive Peak Off-State Current | 0.02mA |
Repetitive Peak Reverse Voltage | 400V |
Surge Current Rating | 100A |
Width | 7.49mm |
Техническая документация
Datasheet
pdf, 769 КБ
Datasheet L4008D6RP
pdf, 379 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.