ELG686M400AQ1AA, Aluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 105C Snap in 22x25

ELG686M400AQ1AA, Aluminum Electrolytic Capacitors - Snap In 68uF 400V 20% 105C Snap in 22x25
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
от 10 шт.590 руб.
от 50 шт.512 руб.
от 100 шт.424.77 руб.
1 шт. на сумму 820 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007351092
Артикул: ELG686M400AQ1AA
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
ELG Aluminum Electrolytic Snap-in Capacitors
KEMET ELG Series Snap-in Capacitors are compact, high ripple current snap-in capacitors with excellent surge voltage capability. The KEMET ELG Series Snap-in Capacitors offer long life - for 2000 hrs @ 105 C - and are suited for high reliability and long life applications such as frequency converters, UPS systems, and switch mode power supplies, but the extended temperature range allows increased ripple currents at lower temperatures.

Технические параметры

Номинальная емкость 68
Единица измерения мкф
Brand: KEMET
Capacitance: 68 uF
Diameter: 22 mm
Dissipation Factor DF: 15%
ESR: 852 mOhms
Factory Pack Quantity: Factory Pack Quantity: 400
Lead Spacing: 10 mm
Leakage Current: 500 uA
Life: 2000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -25 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: LG686M400AQ1AA LG686M400AQ1AAKPLP
Product Category: Aluminium Electrolytic Capacitors-Snap In
Product Type: Electrolytic Capacitors
Product: Aluminum Electrolytic Capacitors
Ripple Current: 500 mA
Series: ELG
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Tolerance: 20%
Voltage Rating DC: 400 VDC
Вес, г 12

Техническая документация

Datasheet
pdf, 4680 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»