TISP61089BDR-S, THYRISTOR 170V 30A 8SOIC
![Фото 1/4 TISP61089BDR-S, THYRISTOR 170V 30A 8SOIC](https://static.chipdip.ru/lib/174/DOC007174839.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170557.jpg)
![](https://static.chipdip.ru/lib/419/DOC005419224.jpg)
![](https://static.chipdip.ru/lib/003/DOC017003487.jpg)
35 руб.
Мин. кол-во для заказа 13 шт.
от 64 шт. —
29 руб.
от 127 шт. —
26 руб.
от 254 шт. —
24 руб.
13 шт.
на сумму 455 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Устройства защиты / Защитные диоды (Супрессоры) TVS и ESD / Тиристорная защита
THYRISTOR 170V 30A 8SOIC
Технические параметры
корпус | SOIC8 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Repetitive Peak Reverse Voltage (V) | 170 |
Repetitive Peak Forward Blocking Voltage (V) | 170 |
Maximum Breakover Voltage (V) | 112 |
Maximum Peak Pulse Current (A) | 170 |
Surge Current Rating (A) | 6.5 |
Maximum Holding Current (mA) | 150(Min) |
Repetitive Peak Off-State Current (mA) | 0.005 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
PCB changed | 8 |
Lead Shape | Gull-wing |
Brand: | Bourns |
Breakover Current IBO Max: | 6.5 A |
Breakover Voltage VBO: | -112 V |
Compliance: | UL |
Current Rating: | 5 uA |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gate Trigger Current - Igt: | 5 mA |
Gate Trigger Voltage - Vgt: | 2.5 V |
Holding Current Ih Max: | -150 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Non Repetitive On-State Current: | 6.5 A |
Off-State Leakage Current @ VDRM IDRM: | 5 uA |
Package / Case: | SOIC-8 |
Product Category: | SCRs |
Product Type: | SCRs |
Rated Repetitive Off-State Voltage VDRM: | -170 V |
Series: | TISP61089B |
Subcategory: | Thyristors |
Tradename: | TISP |
Type: | Dual Forward Conducting P-Gate Thyristors |
Vf - Forward Voltage: | 3 V |
Brand | Bourns |
Breakover Current IBO Max | 6.5 A |
Breakover Voltage VBO | -112 V |
Compliance | UL |
Current Rating | -5 uA |
Factory Pack Quantity | 2500 |
Gate Trigger Current - Igt | 5 mA |
Gate Trigger Voltage - Vgt | 2.5 V |
Height | 1.55 mm |
Holding Current Ih Max | -150 mA |
Length | 5 mm |
Manufacturer | Bourns |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Non Repetitive On-State Current | 6.5 A |
Off-State Leakage Current @ VDRM IDRM | 5 uA |
Package / Case | SOIC-8 |
Product | SCRs |
Product Category | SCRs |
Rated Repetitive Off-State Voltage VDRM | -170 V |
RoHS | Details |
Series | TISP61089B |
Tradename | TISP |
Type | Dual Forward Conducting P-Gate Thyristors |
Unit Weight | 0.004762 oz |
Vf - Forward Voltage | 3 V |
Width | 4 mm |
Вес, г | 0.22 |