MAX32620FTHR

MAX32620FTHR
Изображения служат только для ознакомления,
см. техническую документацию
13 400 руб.
1 шт. на сумму 13 400 руб.
Плати частями
от 3 350 руб. × 4 платежа
Номенклатурный номер: 8007358823
Бренд: Analog Devices

Описание

Электроэлемент
EVAL BOARD, RAPID DEVELOPMENT PLATFORM; Silicon Manufacturer:Maxim Integrated Products; Silicon Core Number:MAX32620/MAX77650/MAX17055; Kit Application Type:Embedded; Application Sub Type:Rapid Development Platform - Battery-Optimized Solution; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Family Name:-; Kit Contents:Eval Board MAX32620/MAX77650/MAX17055; Product Range:-; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 1.8 V, 3.3 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Platforms
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX32620
Вес, г 199

Техническая документация

Datasheet
pdf, 2245 КБ