BTS3028SDL, Power Switch ICs - Power Distribution HITFET

BTS3028SDL, Power Switch ICs - Power Distribution HITFET
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 10 шт.660 руб.
от 100 шт.504 руб.
от 250 шт.472.05 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007362281
Артикул: BTS3028SDL

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
Infineon HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.

Технические параметры

Brand: Infineon Technologies
Current Limit: 18 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 120 us
On Resistance - Max: 50 mOhms
On Time - Max: 100 us
Operating Supply Voltage: 60 V
Output Current: 5 A
Package / Case: TO-252-3
Part # Aliases: BTS328SDLXT SP000438722 BTS3028SDLATMA1
Pd - Power Dissipation: 1 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: HITFET
Subcategory: Switch ICs
Tradename: HITFET
Type: Low Side
Вес, г 1.43

Техническая документация

Datasheet
pdf, 1275 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем