1-104480-4, Контакт

Фото 1/2 1-104480-4, Контакт
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
1 шт. на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007377800
Артикул: 1-104480-4
Бренд: TE Connectivity

Описание

A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Contact Type: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Voltage Rating: 300 VAC
Wire Gauge: 26 AWG to 22 AWG
Contact Material Copper Alloy
Contact Plating Tin
Gender Female
Maximum Contact Resistance 12mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.4mm²
Minimum Operating Temperature -65°C
Minimum Wire Size AWG 26AWG
Minimum Wire Size mm² 0.1mm²
Series AMPMODU Short Point
Termination Method Crimp
Automotive No
Body Orientation Straight
CECC Qualified No
Maximum Contact Resistance - (mOhm) 12
Maximum Current Rating - (A) 3
Maximum Voltage Rating 300VAC
Military No
Operating Temperature - (??C) -65~105
Packaging Loose

Техническая документация

Datasheet
pdf, 593 КБ
Datasheet
pdf, 96 КБ
Datasheet
pdf, 102 КБ