CSD17510Q5A, Микросхема

CSD17510Q5A, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007382970
Артикул: CSD17510Q5A
Бренд: Texas Instruments

Описание

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.

Технические параметры

Brand: Texas Instruments
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Transconductance - Min: 59 S
Id - Continuous Drain Current: 100 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: VSONP-8
Pd - Power Dissipation: 3 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 6.4 nC
Rds On - Drain-Source Resistance: 7.3 mOhms
Series: CSD17510Q5A
Subcategory: MOSFETs
Technology: Si
Tradename: NexFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Вес, г 0.0851

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов