AD629ANZ, Эл. компонент

Фото 1/2 AD629ANZ, Эл. компонент
Изображения служат только для ознакомления,
см. техническую документацию
4 600 руб.
Добавить в корзину 1 шт. на сумму 4 600 руб.
Плати частями
от 1 150 руб. × 4 платежа
Номенклатурный номер: 8007383003
Артикул: AD629ANZ
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 88 dB
Development Kit: EVAL-CN0240-SDPZ
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain V/V: 1 V/V
GBP - Gain Bandwidth Product: 500 kHz
Input Voltage Range - Max: 18 V
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Input Resistance: 800 kOhms at+/-15 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 2.5 V to 18 V
Output Current per Channel: 25 mA
Package/Case: PDIP-8
Packaging: Tube
Product Category: Differential Amplifiers
Product Type: Differential Amplifiers
Product: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: AD629
Settling Time: 15 us
SR - Slew Rate: 2.1 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.5 V
Voltage Gain dB: 0 dB
Vos - Input Offset Voltage: 200 uV

Техническая документация

AD629 Data Sheet
pdf, 309 КБ
Datasheet
pdf, 383 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем