SMBJ180A, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт. со склада г.Москва, срок 4-5 дней
130 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения3
Описание
Indoor LED Lighting Circuit Protection
Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 201 |
Maximum Clamping Voltage (V) | 292 |
Maximum Reverse Stand-Off Voltage (V) | 180 |
Maximum Peak Pulse Current (A) | 2.1 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 600 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Operating Junction Temperature (°C) | -65 to 150 |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | SMB |
Standard Package Name | DO-214-AA |
Mounting | Surface Mount |
Package Height | 2.41(Max) |
Package Length | 4.75(Max) |
Package Width | 3.94(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Brand: | Littelfuse |
Breakdown Voltage: | 201 V |
Clamping Voltage: | 292 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 2.1 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-214AA-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 180 V |
Clamping Voltage Max | 292В |
Reverse Standoff Voltage | 180В |
Импульсная Рассеиваемая Мощность | 600Вт |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SMBJ |
Максимальная Рабочая Температура | 150°C |
Максимальное Напряжение Пробоя | 222В |
Минимальное Значение Напряжения Пробоя | 201В |
Полярность Ограничителя Бросков Напряжения | Однонаправленный |
Стиль Корпуса Диода | DO-214AA |
Тип Монтажа Диода | SMD(Поверхностный Монтаж) |
Applications | General Purpose |
Category | Circuit Protection |
Current - Peak Pulse (10/1000µs) | 2.1A |
Family | TVS-Diodes |
Mounting Type | Surface Mount |
Online Catalog | SMBJ Series |
Operating Temperature | -55°C ~ 150°C(TJ) |
Other Names | SMBJ180ALFDKR |
Package / Case | DO-214AA, SMB |
Power - Peak Pulse | 600W |
Power Line Protection | No |
Product Training Modules | Transient Voltage Suppression(TVS)Diodes |
Series | SMBJ |
Standard Package | 1 |
Supplier Device Package | DO-214AA(SMBJ) |
Type | Zener |
Unidirectional Channels | 1 |
Voltage - Breakdown (Min) | 201V |
Voltage - Clamping (Max) @ Ipp | 292V |
Voltage - Reverse Standoff (Typ) | 180V |
Вес, г | 0.104 |
Техническая документация
Datasheet
pdf, 990 КБ
Datasheet SMBJ12A
pdf, 980 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.