OPA341NA/3K, Усилитель

OPA341NA/3K, Усилитель
Изображения служат только для ознакомления,
см. техническую документацию
1 300 руб.
1 шт. на сумму 1 300 руб.
Плати частями
от 325 руб. × 4 платежа
Номенклатурный номер: 8007383319
Артикул: OPA341NA/3K
Бренд: Texas Instruments

Описание

Цепь усилителя общего назначения 1 Rail-to-Rail SOT-23-6

Технические параметры

Amplifier Type General Purpose
Base Product Number OPA341 ->
Current - Input Bias 0.6pA
Current - Output / Channel 50mA
Current - Supply 750ВµA
ECCN EAR99
Gain Bandwidth Product 5.5MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -55В°C ~ 125В°C
Output Type Rail-to-Rail
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series MicroAmplifierв„ў ->
Slew Rate 6V/Вµs
Supplier Device Package SOT-23-6
Voltage - Input Offset 2mV
Voltage - Supply, Single/Dual (В±) 2.5V ~ 5.5V
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Factory Pack Quantity: 3000
Features: Shutdown
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 10 pA
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 750 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current per Channel: 50 mA
Output Type: Rail-to-Rail
Package/Case: SOT-23-6
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 87.96 dB
Shutdown: Shutdown
SR - Slew Rate: 6 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: CMOS
Vcm - Common Mode Voltage: Negative Rail-0.3 V to Positive Rail+0.3 V
Voltage Gain dB: 120 dB
Vos - Input Offset Voltage: 6 mV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 371 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем