0355070800, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Описание
Описание Разъёмы на провод
Технические параметры
RoHS Compliant | Yes |
Body Orientation | Straight |
For Use With | 2mm Pitch Crimp Terminal 50212 |
Gender | Female |
Housing Material | PET |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2mm |
Series | Sherlock |
Width | 6.3mm |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Compliance: | UL, CSA |
Contact Gender: | Socket(Female) |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Part # Aliases: | 0355070800 |
Pitch: | 2 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | 35507 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Tradename: | Sherlock |
Type: | Receptacle Housings |
Voltage Rating: | 125 V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 125V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Cable Mount |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2 |
Termination Method | Crimp |
Tradename | Sherlock™ |
Type | Housing |
Вес, г | 0.371 |
Техническая документация
Datasheet
pdf, 22 КБ
Datasheet
pdf, 379 КБ
Datasheet 35507-0300
pdf, 275 КБ
Datasheet 355070800
pdf, 36 КБ
Документация
pdf, 29 КБ
Трёхмерное изображение изделия
pdf, 201 КБ
Чертеж
pdf, 266 КБ
Похожие товары