OPA551UA, Операционный усилитель

Фото 1/4 OPA551UA, Операционный усилитель
Изображения служат только для ознакомления,
см. техническую документацию
2 210 руб.
1 шт. на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
Номенклатурный номер: 8007384219
Артикул: OPA551UA
Бренд: Texas Instruments

Описание

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads.

Технические параметры

Amplifier Type High Output Current Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 92 dB to 102 dB
Dual Supply Voltage +/-30 V
en - Input Voltage Noise Density 14 nV/sqrt Hz
Factory Pack Quantity 2500
GBP - Gain Bandwidth Product 3 MHz
Height 1.58 mm
Ib - Input Bias Current 100 pA
In - Input Noise Current Density 0.0035 pA/sqrt Hz
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-30 V
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage +/-4 V
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 7 mA
Operating Supply Voltage +/-4 V to+/-30 V
Output Current per Channel 200 mA
Package / Case SOIC-8
Packaging Cut Tape
Product Operational Amplifiers
Product Category Operational Amplifiers-Op Amps
PSRR - Power Supply Rejection Ratio 100 dB
RoHS Details
Series OPA551
Shutdown Shutdown
SR - Slew Rate 15 V/us
Supply Type Dual
Unit Weight 0.002677 oz
Vcm - Common Mode Voltage Negative Rail+2.5 V to Positive Rail-2.5 V
Voltage Gain dB 126 dB
Vos - Input Offset Voltage 3 mV
Width 3.91 mm
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual
Typical Dual Supply Voltage ±30V
Typical Gain Bandwidth Product 3MHz
Typical Input Voltage Noise Density 14nV/√Hz
Typical Slew Rate 15V/µs
Typical Voltage Gain 126 dB
Rail to Rail No
Amplifier Type: High Output Current Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 102 dB
Dual Supply Voltage: +/-30 V
en - Input Voltage Noise Density: 14 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 3 MHz
Ib - Input Bias Current: 100 pA
In - Input Noise Current Density: 0.0035 pA/sqrt Hz
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-30 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-4 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 7 mA
Operating Supply Voltage: +/-4 V to+/-30 V
Output Current per Channel: 200 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: OPA551
Shutdown: No Shutdown
SR - Slew Rate: 15 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 60 V
Supply Voltage - Min: 8 V
Vcm - Common Mode Voltage: Negative Rail+2.5 V to Positive Rail-2.5 V
Voltage Gain dB: 126 dB
Vos - Input Offset Voltage: 3 mV
Вес, г 0.3

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 882 КБ
Документация
pdf, 1319 КБ
Datasheet OPA55x
pdf, 1400 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем