CRCW120651K1FKEA, Резистор

CRCW120651K1FKEA, Резистор
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007384357
Артикул: CRCW120651K1FKEA

Описание

CR High Voltage Thick Film Chip Resistors

Vishay CR High Voltage Thick Film Chip Resistors are capable of handling substantially higher voltages than standard film chip resistors. This enables a single high voltage resistor to replace several standard resistors in series, reducing part count and required PCB area. Vishay CR High Voltage Thick Film Chip Resistors come in various SMD case sizes, and include tin/lead and lead-free configurations.

Технические параметры

Application: Automotive Grade
Brand: Vishay/Dale
Case Code - in: 1206
Case Code - mm: 3216
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Series: D/CRCW e3
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»