T495D685K050ATE300, Конденсатор

T495D685K050ATE300, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
14 руб.
1 шт. на сумму 14 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007384449
Артикул: T495D685K050ATE300
Бренд: Kemet Electronics

Описание

SMD, Tantalum capacitor, T495D685K050ATE300, Kemet

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents.This series is classified as MSL (Moisture Sensitivity Level) 1.

Features

  • 100% steady-state accelerated aging
  • High surge current capability
  • Extended range values
  • High ripple current capability

Technical Data

  • Capacity: 6,8 µF
  • Nominal voltage: 50 V
  • Size: D
  • Tolerance: ±10 %

Технические параметры

Capacity 6.8 µF
Design SMD
ESR (Equivalent Series Resistance) 300 mΩ
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Ripple current 707 mA
Size D
Tolerance ±10%

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»