T494A475K016AH, Конденсатор

T494A475K016AH, Конденсатор
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007384450
Артикул: T494A475K016AH
Бренд: Kemet Electronics

Описание

T494 Industrial-Grade Tantalum Capacitors KEMET T494 Industrial-Grade Tantalum Capacitors offer a lower ESR than the T491 series and are designed for highly automated surface-mount processes and equipment. KEMET T494 capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with surface-mount solder systems. Other features include capacitance values of 0.1µF to 1.000µF, a voltage rating of 2.5VDC to 50VDC, low-profile cases, and an operating temperature range -55°C to +125°C.

Технические параметры

Brand: KEMET
Capacitance - nF: 4700 nF
Case Code - in: 1206
Case Code - mm: 3216
Dissipation Factor DF: 6
ESR: 3 Ohms
Factory Pack Quantity: 2000
Leakage Current: 800 nA
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Mfr Case Code: A Case
Minimum Operating Temperature: -55 C
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Surface Mounts
Ripple Current: 158 mA
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Tantalum Surface Mount Capacitors, Low ESR, Industrial Grade

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические танталовые»