BAV99BRW-7-F, Диод

BAV99BRW-7-F, Диод
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
1 шт. на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007384477
Артикул: BAV99BRW-7-F
Бренд: DIODES INC.

Описание

BAV99DWQ Surface Mount Switching Diode Array

Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.

Технические параметры

Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 150 mA
Ir - Reverse Current: 25 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAV99
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов