1744426-4, Коннектор
![1744426-4, Коннектор](https://static.chipdip.ru/lib/769/DOC029769905.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Industrial Machine Solutions
TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.
TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.
Технические параметры
Automotive | No |
Military | No |
Packaging | Bag |
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Housing Color: | White |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | Economy Power 2.5 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Shrouded |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 117 КБ
Документация
pdf, 1181 КБ