M80-8412642, Разъем

M80-8412642, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 3-4 дня
4 630 руб.
1 шт. на сумму 4 630 руб.
Плати частями
от 1 159 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007384606
Артикул: M80-8412642
Бренд: Harwin

Описание

Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 8
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 26 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 120 V

Техническая документация

Datasheet
pdf, 50 КБ
Datasheet
pdf, 54 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.