1761008-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 260 руб.
от 2 шт. —
7 950 руб.
1 шт.
на сумму 8 260 руб.
Плати частями
от 2 065 руб. × 4 платежа
от 2 065 руб. × 4 платежа
Описание
Электроэлемент
SFP 1X4 CAGE & LIGHT PIPE KIT Form Factor: SFP Product Type: Cage Assembly Data Rate (Max): 4 Gb/s EMI Containment Feature Type: EMI Springs Cage Type: Ganged SFP Cage Assembly 4 Gb/s EMI Springs I Sfp Connectors: Sfp+ & Zsfp+ (Sfp28 & Sfp56) & And Zsfp+ Stacked Belly-To-Belly I Part Number: 1761008-3 I Internal Number: 1761008-3 I SFP 1X4 CAGE & LIGHT PIPE KIT Form Factor: SFP Product Type: Cage Assembly Data Rate (Max): 4 Gb/s EMI Containment Feature Type: EMI Springs Cage Type: Ganged SFP Cage Assembly 4 Gb/s EMI Springs I Sfp Connectors: Sfp+ & Zsfp+ (Sfp28 & Sfp56) & And Zsfp+ Stacked Belly-To-Belly I Part# 1761008-3
Технические параметры
Cage Type | Ganged |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector System | Cable-to-Board |
Data Rate (Max) | 4 Gb/s |
EMI Containment Feature Type | EMI Springs |
Form Factor | SFP |
Included Lightpipe | Yes |
Integrated Lightpipes | Yes |
Lightpipe Configuration | Dual Square |
Lightpipe Profile | Standard |
Lightpipe Style | Standard |
Number of Ports | 4 |
Operating Temperature Range | -55-85 °C |
PCB Mounting Style | Through Hole-Press-Fit |
Pluggable I/O Applications | SFP |
Port Matrix Configuration | 1x4 |
Product Type | Cage Assembly |
Sealable | No |
Termination Method to Printed Circuit Board | Through Hole-Press-Fit |
Accessory Type | Cage Assembly |
For Use With | SFP |
Series | SFP |
Конфигурация порта | 1x4(Сопряженные) |
Монтаж Разъема | Through Hole, Press-Fit |
Световые трубки | With Light Pipe |
Теплоотвод | Without Heat Sink |
Тип клетки | SFP Cage |
Вес, г | 154.7 |
Техническая документация
Datasheet
pdf, 231 КБ
Datasheet 1761008-3
pdf, 1165 КБ