FTSH-105-01-L-DV-K-P
![Фото 1/3 FTSH-105-01-L-DV-K-P](https://static.chipdip.ru/lib/472/DOC018472454.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/005/DOC030005539.jpg)
![](https://static.chipdip.ru/lib/559/DOC035559720.jpg)
2 шт. со склада г.Москва, срок 6-7 дней
890 руб.
от 2 шт. —
810 руб.
1 шт.
на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Электроэлемент
BOARD CONNECTOR, 10 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, RECEPTACLE
Технические параметры
Connector Type | Header, Cuttable |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 10.0Вµin(0.25Вµm) |
Contact Length - Mating | 0.120"(3.05mm) |
Contact Material | Phosphor Bronze |
Contact Shape | Square |
Contact Type | Male Pin |
Current Rating (Amps) | 3.4A per Contact |
Fastening Type | Push-Pull |
Features | Keying Shroud, Pick and Place |
Insulation Color | Black |
Insulation Height | 0.099"(2.51mm) |
Insulation Material | Liquid Crystal Polymer(LCP) |
Manufacturer | Samtec Inc. |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Tube |
Part Status | Active |
Pitch - Mating | 0.050"(1.27mm) |
Row Spacing - Mating | 0.050"(1.27mm) |
Series | FTSH |
Shrouding | Unshrouded |
Style | Board to Board or Cable |
Termination | Solder |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Plating | Gold |
Current Rating | 3.4A |
Number of Contacts | 10 |
Pitch | 1.27mm |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.4 A |
Factory Pack Quantity: Factory Pack Quantity: | 92 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Series: | FTSH |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Type: | Pin Strip |
Вес, г | 0.8455 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.