JF15SP1F, Tactile Switches SPST SQ/SQ GREEN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2916 шт., срок 5-7 недель
720 руб.
от 10 шт. —
650 руб.
от 25 шт. —
576 руб.
от 50 шт. —
524.57 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Tactile Switches
Tactile Switch SPST-NO Top Actuated Through Hole
Технические параметры
Actuator Height off PCB, Vertical | 5.08mm |
Actuator Material | Polyamide (PA), Nylon |
Actuator Orientation | Top Actuated |
Actuator Type | Square Button |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
Features | Process Sealed |
HTSUS | 8536.50.9031 |
Illumination | Non-Illuminated |
Mechanical Life | 500,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Force | 300gf |
Operating Temperature | -25В°C ~ 85В°C |
Outline | 17.70mm x 17.70mm |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | JF -> |
Switch Function | Off-Mom |
Switch Travel | 0.40mm |
Termination Style | PC Pin |
Actuator Colour | Green |
Contact Configuration | SPST |
Contact Current Rating | 50 mA |
Contact Material | Brass(Stationary), Phosphor Bronze(Movable) |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 →+85°C |
Switch Operation | Off-On(Momentary) |
Terminal Type | PC Pin |
Voltage Rating | 24V dc |
Width | 17.7mm |
Body colour | black |
Body material | polyamide |
Button shape | square |
Contact plating | silver plated |
Contacts configuration | SPST-NO |
DC contacts rating @R(at resistive load)at resistive load | 50mA/24V DC |
Electrical life | 500000 cycles |
Key stroke | 0.4mm |
Kind of material | fiber glass reinforced |
Leads | for soldering, straight |
Manufacturer | NKK SWITCHES |
Manufacturer series | JF |
Max. contact resistance: | 50mΩ |
Mechanical durability | 500000 cycles |
Min. insulation resistance | 500MΩ |
Mounting | THT |
Number of positions | 2 |
Number of terminals | 4 |
Poles number | 1 |
Stable positions number | 1 |
Switching method(the position in bracket indicates momentary position.)The posit | OFF-(ON) |
Type of switch | microswitch TACT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.