G6BK-1114P-US-DC12, General Purpose Relays Power PCB Relay SPST-NO 12VDC
![Фото 1/2 G6BK-1114P-US-DC12, General Purpose Relays Power PCB Relay SPST-NO 12VDC](https://static.chipdip.ru/lib/171/DOC004171572.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/921/DOC007921389.jpg)
756 шт., срок 5-7 недель
1 810 руб.
от 10 шт. —
1 610 руб.
от 25 шт. —
1 290 руб.
от 100 шт. —
1 177.73 руб.
1 шт.
на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
от 454 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
Реле общего назначения SPST-NO (1 Form A) 12VDC Coil Through Hole
Технические параметры
Coil Current | 23.3mA |
Coil Resistance | 515 Ohms |
Coil Type | Latching, Dual Coil |
Coil Voltage | 12VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Silver Alloy, Cadmium Free |
Contact Rating (Current) | 5A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 8.4 VDC |
Operate Time | 10ms |
Operating Temperature | -25В°C ~ 70В°C |
Package | Tray |
Relay Type | General Purpose |
Release Time | 10ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | G6B -> |
Switching Voltage | 380VAC, 125VDC - Max |
Termination Style | PC Pin |
Coil Current (mA) | 23.3 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 12 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
HTS | 8536.49.00.50 |
LED Indicator | No |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 8.4VDC |
Maximum Switching Current (A) | 5 |
Maximum Switching Power | 150W|1.25kVA |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 6 |
Operate Time (ms) | 10 |
Part Status | Active |
Product Depth (mm) | 10 |
Product Height (mm) | 10 |
Product Length (mm) | 21 |
Product Weight (g) | 3.7 |
Push to Test Button | No |
Relay Construction | Latching Double Coil |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.