D2FW-G083M, Basic / Snap Action Switches LONG LF LVR SPST-NO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 4-7 недель
2 560 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Плати частями
от 640 руб. × 4 платежа
от 640 руб. × 4 платежа
Альтернативные предложения2
Описание
Electromechanical\Switches\Basic / Snap Action Switches
D2FW-G M4 Mounting Sealed Basic SwitchesOmron Electronics D2FW-G M4 Mounting Sealed Basic Switches are easy-to-mount, single-screw (M4) switches that can be used in harsh environments. These switches use molded lead wires with lead-free connections as well as a fixed leaf lever design for IP67-rated protection in tough environments. Available models include those with 1A and 0.1A resistive loads, but all are rated for 30V DC voltage. Within the D2FW-G series are three different contact form options and two leaf lever types, each with gold alloy and silver alloy contact variations. These 10.4g Omron switches feature a -40°C to +85°C ambient operating temperature range and a 300.000 minimum operation lifecycle.
Технические параметры
Actuator Style: | Lever |
Actuator: | Lever |
Brand: | Omron Electronics |
Contact Form: | SPDT |
Current Rating: | 100 mA |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Illuminated: | Non-Illuminated |
IP Rating: | IP40 |
Manufacturer: | Omron |
Mounting Style: | Chassis Mount |
Operating Force: | 0.5 N |
Part # Aliases: | D2FWG083M |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | D2FW-G |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Wire Lead |
Type: | Ultra Subminiature |
Voltage Rating DC: | 30 VDC |
Actuator Type | Lever, Leaf |
Circuit | SPST-NO |
Current Rating (Amps) | 100mA (DC) |
Differential Travel | 0.040"" (1.0mm) |
ECCN | EAR99 |
Electrical Life | 100,000 Cycles |
HTSUS | 8536.50.9040 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 300,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Force | 300gf |
Operating Position | 0.472"" (12.0mm) |
Operating Temperature | -40В°C ~ 85В°C |
Overtravel | 0.040"" (1.0mm) |
Package | Tray |
Release Force | 60gf |
RoHS Status | RoHS Compliant |
Series | D2FW-G -> |
Switch Function | Off-Mom |
Termination Style | Wire Leads |
Voltage Rating - DC | 30V |
Вес, г | 10.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.