E48SC12008NRFA, Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 12Vout, 8A

E48SC12008NRFA, Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 12Vout, 8A
Изображения служат только для ознакомления,
см. техническую документацию
71 шт., срок 5-7 недель
8 120 руб.
от 5 шт.7 660 руб.
от 10 шт.7 110 руб.
от 25 шт.6 197.99 руб.
1 шт. на сумму 8 120 руб.
Плати частями
от 2 030 руб. × 4 платежа
Номенклатурный номер: 8007393995
Артикул: E48SC12008NRFA
Бренд: Delta Electonics

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
E48SC Isolated DC/DC Converters

Delta Electronics E48SC Isolated DC/DC Converters are 60W to 300W, eighth-brick regulated units with a 36V to 75V input voltage range. The E48SC series covers a 3.3V to 48V output voltage range and loads from 5A to 25A. These converter modules include models with output overvoltage, overcurrent, and overtemperature protection, with some reaching 95.2% peak efficiency, available in chassis or through-hole mounting style. All models offer either 1500V or 2250V isolation with no minimum load required, while most models have a fixed frequency operation. Delta Electronics E48SC series DC/DC converters are ideal for telecom, datacom, wireless or optical networks, equipment servers, data storage, industrial, and testing equipment applications.

Технические параметры

Brand: Delta Electronics
Factory Pack Quantity: Factory Pack Quantity: 63
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Delta Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 96 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/8 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: E48SC
Subcategory: DC-DC Converter
Вес, г 22

Техническая документация

Datasheet
pdf, 735 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.