1TL1-6F, Toggle Switches Togg 1Pole2Pos ScrTerm LckLvr
![Фото 1/4 1TL1-6F, Toggle Switches Togg 1Pole2Pos ScrTerm LckLvr](https://static.chipdip.ru/lib/294/DOC006294219.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/870/DOC036870008.jpg)
![](https://static.chipdip.ru/lib/307/DOC044307847.jpg)
![](https://static.chipdip.ru/lib/264/DOC047264752.jpg)
17 690 руб.
Добавить в корзину 1 шт.
на сумму 17 690 руб.
Плати частями
от 4 424 руб. × 4 платежа
от 4 424 руб. × 4 платежа
Описание
Electromechanical\Switches\Toggle Switches
The Honeywell TL series SPST toggle switch having robust design. It is well-suited for many military, aerospace and other demanding applications where reliability is essential.
Технические параметры
Actuator Style | Locking Lever |
Automotive | No |
Body Orientation | Straight |
Bushing Type | Threaded |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 15@115VAC 28VDC |
Maximum Operating Temperature (°C) | 71 |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Minimum Operating Temperature (°C) | -65 |
Mounting | Panel Mount with Threads |
Number of Terminals | 2 |
Part Status | Active |
Pole Throw Configuration | SPST |
PPAP | No |
Seal | Complete/Environment-Proof/Panel/Body |
Seal Description | Complete/Environment-Proof/N/A/N/A |
Seal Location | N/A/N/A/Panel/Body |
Switch Configuration | (ON)OFF |
Termination Style | Screw |
Thread Size | 15/32-32 |
Contact Configuration | SPST |
Contact Current Rating | 20 A |
Contact Material | Silver Alloy, Gold Plated |
Illuminated | No |
Maximum Operating Temperature | +71°C |
Minimum Operating Temperature | -65°C |
Mounting Type | Bushing |
Operating Temperature Range | -65 →+71°C |
Terminal Type | Screw |
Voltage Rating | 125 V ac, 250 V ac, 277V ac |
Actuator | Paddle |
Actuator Length | 26.67 mm |
Bushing Size | 15/32-32 |
Contact Form | SPST |
Contact Plating | Silver Cadmium Oxide |
Current Rating | 10 A |
Factory Pack Quantity | 1 |
Mounting Style | Panel Mount |
Switch Function | OFF-(ON) |
Terminal Seal | Sealed |
Voltage Rating AC | 125 VAC |