59165-1-U-00-A
![Фото 1/2 59165-1-U-00-A](https://static.chipdip.ru/lib/756/DOC028756722.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/070/DOC008070932.jpg)
5718 шт., срок 5-7 недель
420 руб.
от 10 шт. —
380 руб.
от 25 шт. —
350 руб.
от 100 шт. —
295 руб.
1 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Switches\Magnetic / Reed Switches
Reed SwitchesLittelfuse Reed Switches are ideal for battery-powered applications and automotive safety products. Reed switches have two ferromagnetic blades contained within a tubular glass envelope that is hermetically sealed at each end. Switches are activated by a permanent magnet or an electromagnet, the reed switch and magnetic field combination is commonly known as the "magnetic circuit".
Технические параметры
Brand: | Littelfuse |
Color: | Black |
Contact Form: | SPST |
Contact Position: | Normally Open |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Illuminated: | Non-Illuminated |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Operate Range: | 20 AT to 25 AT |
Packaging: | Bulk |
Product Category: | Magnetic/Reed Switches |
Product Type: | Reed Switches |
Series: | 59165 |
Subcategory: | Switches |
Switch Type: | Miniature |
Termination Style: | Axial |
Tradename: | Hamlin |
Voltage Rating AC: | 140 VAC |
California Prop 65 | Warning Information |
Capacitance | 0.3pF |
Circuit | SPST-NO |
Current - Carry | 800mA (DC) |
Current - Switching | 350mA (AC), 500mA (DC) |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Length - Overall | 1.590"" (40.39mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operate Range | 20 ~ 25AT |
Operate Time | 1ms |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Power - Rated | 10W |
Release Time | 1ms |
RoHS Status | ROHS3 Compliant |
Series | 59165 -> |
Size - Body | 0.630"" L x 0.095"" W x 0.095"" H (16.00mm x 2.40m |
Termination Style | Axial |
Type | Molded Body |
Video File | Building Automation – Protect/Sense/Control |
Voltage - Switching AC | 140V |
Voltage - Switching DC | 200V |
Вес, г | 0.29 |
Техническая документация
Datasheet
pdf, 527 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.